| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-400-103 |
306-024-400-103
| Heilind Number: | EDA306-024-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single centerline row for efficient signal transmission. With 24 positions and a pitch of .156 inches, it offers ample space for secure connections. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures durability and safety. Each contact is made of copper alloy, guaranteeing reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for high-speed data transfer and power delivery, it is an essential component for your electronic projects.

