| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-400-104 |
306-024-400-104
| Heilind Number: | EDA306-024-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Carefully crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The sleek green design adds a touch of style while the Copper Alloy contact material guarantees reliable conductivity. With 24 positions and a pitch of .156 inches, it offers ample connectivity options for seamless integration. Its single centerline row configuration and straight mount orientation further simplify installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs.

