| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-420-102 |
306-024-420-102
| Heilind Number: | EDA306-024-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our efficient Card Edge Connector. Crafted with precision and durability in mind, this green connector boasts a single centerline row design, perfect for seamless integration on your board. Featuring 24 positions and a pitch of .156 inches, it ensures reliable performance in any application. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, while the copper alloy contact material enhances conductivity. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

