| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-420-104 |
306-024-420-104
| Heilind Number: | EDA306-024-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector offers a visually striking element to your electronic setup. Crafted with precision, it ensures reliable performance, with an amperage rating of 5A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With 24 positions in a single centerline row, it provides ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal signal transmission. Operating seamlessly in a temperature range of -40 to 105°C, this connector is a versatile choice for various applications in the realm of electronic connectivity.

