| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-421-107 |
306-024-421-107
| Heilind Number: | EDA306-024-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The .156-inch pitch and 24 positions cater to your specific layout needs, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.

