| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-421-158 |
306-024-421-158
| Heilind Number: | EDA306-024-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features 24 positions in a single centerline row configuration, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission with a maximum amperage of 5A. Suitable for a wide range of applications, this connector accommodates a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Trust in its quality construction for dependable performance in your projects.

