| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-500-102 |
306-024-500-102
| Heilind Number: | EDA306-024-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-500-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable power delivery at a current rating of 5A. Featuring 24 positions in a single centerline row, it offers ample connectivity options for your design needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential choice for your next project. Trust in our Card Edge Connector to deliver superior connectivity solutions with uncompromising quality.

