| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-500-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-500-103 |
306-024-500-103
| Heilind Number: | EDA306-024-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-500-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a 24-position, single centerline row configuration, perfect for demanding applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable connectivity even in harsh environments. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance. Don't compromise on quality – choose this Card Edge Connector for your next project.

