306-024-500-178

Heilind Number:EDA306-024-500-178
Manufacturer:EDAC
Manufacturer Number:306-024-500-178
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-024-500-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-024-500-178

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Featuring 24 positions in a single centerline row, this connector is designed for seamless board-to-board integration. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Say goodbye to connectivity issues and trust in the durability and precision of our Card Edge Connector.