| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-520-107 |
306-024-520-107
| Heilind Number: | EDA306-024-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed for optimal performance, this connector ensures secure attachment with its straight mount orientation and 24 positions for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees reliable conductivity, even in harsh environments. The vibrant green color adds a touch of visual appeal, while the single centerline row spacing and .156-inch pitch enable easy integration into your PCB layout. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector offers both power and reliability. Trust in our high-quality connectors to elevate your electronic designs.

