| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-520-108 |
306-024-520-108
| Heilind Number: | EDA306-024-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-520-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its versatile design includes 24 positions in a single centered row, with a pitch of .156 inches, perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage capacity and straight mount orientation for efficient power transmission. Upgrade your connectivity solutions with this high-quality connector.

