| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-521-103 |
306-024-521-103
| Heilind Number: | EDA306-024-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our 24-position Card Edge Connector. Designed for seamless integration, this connector features a single centerline row with a .156-inch pitch, allowing for precise and reliable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and visibility. Each contact point is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and center row spacing offer easy installation and configuration. Trust in this essential component for your PCB connectivity needs.

