| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-400-112 |
306-025-400-112
| Heilind Number: | EDA306-025-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for optimal performance and efficiency. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable conductivity and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees stable connections in any setup. The single centerline row spacing and straight mount orientation make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this connector to streamline your board-to-board connections with precision and ease.

