| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-400-168 |
306-025-400-168
| Heilind Number: | EDA306-025-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted with precision from UL 94V-0 Thermoplastic Polyester in a sleek green hue. Designed for optimal performance, this connector features a single centerline row with 25 positions, facilitating seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch offers compatibility with a wide range of devices. With a robust housing and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments, making it a perfect choice for your electronic projects. Elevate your connectivity game with this essential component.

