| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-400-178 |
306-025-400-178
| Heilind Number: | EDA306-025-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The 25-position connector boasts a center row layout, with copper alloy contacts ensuring reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers a maximum current of 5 A, making it ideal for various electronic applications. With a pitch of .156 inches and a single centerline row spacing, this connector provides a secure and efficient connection. Perfect for board-to-board PCB setups, it guarantees seamless data transmission and power delivery. Upgrade your system with this essential component for enhanced performance and durability.

