| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-420-102 |
306-025-420-102
| Heilind Number: | EDA306-025-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green design. This essential component, featuring UL 94V-0 Thermoplastic Polyester housing, guarantees durability and safety. With a contact material of Copper Alloy, it ensures efficient signal transmission. Boasting a pitch of .156 inches and a single centerline row, it's perfect for seamless board-to-board connections. The 25 positions accommodate a variety of applications, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronics with this high-quality connector, a must-have in any PCB assembly project.

