| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-420-103 |
306-025-420-103
| Heilind Number: | EDA306-025-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant Green hue, this connector boasts a robust amperage of 5 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a Center row configuration and Copper Alloy contact material, it ensures efficient signal transfer. The .156-inch pitch and Single Centerline Row spacing accommodate precise connections, while the 25 positions offer ample versatility. Its Straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential connector.

