| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-421-103 |
306-025-421-103
| Heilind Number: | EDA306-025-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green hue, it adds a touch of color to your setups while delivering exceptional durability. With a high amperage rating of 5 A, it ensures robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safe and efficient operation. The copper alloy contact material guarantees optimal conductivity, while the .156 in pitch and single centerline row spacing make it easy to install. With 25 positions in a straight mount orientation, it offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Elevate your connectors with this essential component, a must-have in any PCB setup.

