| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-421-168 |
306-025-421-168
| Heilind Number: | EDA306-025-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, engineered for optimal performance in electronic assemblies. Designed with precision, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Featuring a single centerline row with 25 positions, it facilitates seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating accommodates high-power applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and resilience, making it an essential component for your electronic projects.

