| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-421-178 |
306-025-421-178
| Heilind Number: | EDA306-025-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your power and signal transmissions. The single centerline row layout, with 25 positions and a pitch of .156 inches, offers versatile connectivity options for your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Upgrade your systems with this essential component, a must-have in your electronic assembly toolkit.

