| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-500-108 |
306-025-500-108
| Heilind Number: | EDA306-025-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-500-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single centerline row layout with 25 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable performance. With a pitch of .156 inches, it offers precise alignment during assembly. Operating efficiently in a temperature range of -40 to 105 °C, it is suitable for a wide range of industrial applications. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Upgrade your PCB connectivity with this high-quality connector.

