| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-520-102 |
306-025-520-102
| Heilind Number: | EDA306-025-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your printed circuit board setup with our Card Edge Connector. Designed for precise and efficient performance, this connector features a single centerline row configuration with 25 positions, ensuring seamless compatibility with your PCB layout. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers durability but also adds a touch of visual distinction. With copper alloy contacts and a pitch of .156 inches, this connector guarantees reliable power and signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our high-quality connector to streamline your board-to-board connections with ease and precision.

