| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-520-107 |
306-025-520-107
| Heilind Number: | EDA306-025-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Designed with durability and precision in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and single centerline row spacing offer easy installation. With a total of 25 positions, this connector supports seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, from industrial to consumer electronics. Trust in its 5A amperage and straight mount orientation for efficient power delivery. Upgrade your setup with this essential component for optimal performance and connectivity.

