Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 306-025-521-101 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 25 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA306-025-521-101 |
306-025-521-101
Heilind Number: | EDA306-025-521-101 |
Manufacturer: | EDAC |
Manufacturer Number: | 306-025-521-101 |
ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this robust Card Edge Connector. Designed for optimal performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of durable Copper Alloy, it ensures reliable conductivity. The connector is built for efficiency, accommodating 25 positions in a single centerline row with a pitch of .156 inches. Its straight mount orientation and center row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.