| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-521-102 |
306-025-521-102
| Heilind Number: | EDA306-025-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a key component for seamless data transfer in electronic systems. Featuring a vibrant green color, this connector is not only visually distinct but also boasts high functionality, with a 5A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its Copper Alloy contact material and .156-inch pitch deliver optimal performance, while the single centerline row configuration with 25 positions offers versatility in connection options. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed to withstand harsh environments and maintain consistent performance. Perfect for a wide range of applications, it is an essential component for your electronic assembly needs.

