| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-521-104 |
306-025-521-104
| Heilind Number: | EDA306-025-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamlessly integrating and securing your electronic components. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees a solid connection. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a current rating of 5 A, it reliably powers your devices. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the single centerline row configuration with 25 positions offers versatile connectivity options. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance. Trust in its quality for seamless board-to-board PCB connections in various electronic applications.

