| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-025-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-025-521-178 |
306-025-521-178
| Heilind Number: | EDA306-025-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-025-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green color and a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a contact material made of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity and signal integrity. Boasting 25 positions in a single centerline row configuration, it offers ample room for secure connections. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB assembly project. Trust in its robust construction and wide operating temperature range of -40 to 105°C, knowing that your circuits are in safe hands. Upgrade your connectivity solutions with this essential component.

