| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-400-107 |
306-026-400-107
| Heilind Number: | EDA306-026-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring 26 positions and a single centerline row layout, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable operation, even in demanding environments. With a pitch of .156 inches and a straight mount orientation, installation is straightforward. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, offering a maximum current rating of 5A. Its vibrant green color not only adds visual appeal but also aids in easy identification within complex circuitry setups. Trust in this connector for robust and secure connections in your electronic projects.

