| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-400-108 |
306-026-400-108
| Heilind Number: | EDA306-026-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single centerline row configuration, it offers 26 positions for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .156 inch pitch and 5A amperage rating make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Upgrade your electronic assemblies with this essential component.

