| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-420-107 |
306-026-420-107
| Heilind Number: | EDA306-026-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient power transfer, it boasts a 5 A amperage capacity and features copper alloy contacts for reliable signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 26 positions in a single centerline row, it offers ample connectivity options for your PCB assembly. The pitch of .156 inches and straight mount orientation make it easy to integrate into your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your device's performance with this essential component.

