| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-420-108 |
306-026-420-108
| Heilind Number: | EDA306-026-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connection with our advanced Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 5 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and efficient conductivity. With 26 positions and a .156-inch pitch, it offers ample connectivity options for your electronic devices. Its single centerline row design and straight mount orientation provide easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB setup with this essential component for superior connectivity.

