| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-420-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-420-178 |
306-026-420-178
| Heilind Number: | EDA306-026-420-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-420-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of robust Copper Alloy, it ensures reliable electrical conductivity. The 26 positions, arranged in a single centerline row, offer ample connectivity options for your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation and .156-inch pitch make for easy installation, perfect for various electronic devices. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your projects.

