| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-421-102 |
306-026-421-102
| Heilind Number: | EDA306-026-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance in various environments. With a single centerline row arrangement and 26 positions, it offers ample connectivity options for your PCB assemblies. The contact material is made of durable Copper Alloy, guaranteeing secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this high-quality connector for your electronic projects, delivering exceptional performance every time.

