| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-421-107 |
306-026-421-107
| Heilind Number: | EDA306-026-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and reliability. Featuring 26 positions in a single centerline row arrangement, it offers seamless integration with your circuit boards. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch facilitates easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your PCB connections with this essential component, ideal for a wide range of projects in the electronics industry.

