| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-421-158 |
306-026-421-158
| Heilind Number: | EDA306-026-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, making it ideal for various applications. With a current rating of 5 A, it provides reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single Centerline Row spacing offer precise alignment. With 26 positions, it allows for ample connections on your board. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environments. Perfect for professional projects or DIY electronics, this Card Edge Connector is a must-have component for any PCB setup.

