| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-421-178 |
306-026-421-178
| Heilind Number: | EDA306-026-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of applications. Designed for efficiency, it features a single centerline row with 26 positions, offering ample connectivity options. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. With a pitch of .156 inches and an amperage rating of 5 A, this connector is suitable for high-power applications. Operable in a wide temperature range from -40 to 105 °C, it is built to withstand harsh environmental conditions. Trust in our connector for seamless and efficient board-to-board PCB connections.

