| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-500-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-500-104 |
306-026-500-104
| Heilind Number: | EDA306-026-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-500-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. With a 5A amperage rating, it can handle high-power applications with ease. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and 26 positions provide ample room for multiple connections. Its straight mount orientation and single centerline row spacing offer convenient installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and efficiency for seamless performance in your electronic projects.

