| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-520-178 |
306-026-520-178
| Heilind Number: | EDA306-026-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, it not only stands out visually but also ensures easy identification on the board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. Engineered for optimal performance, this connector features a contact material of Copper Alloy, offering excellent conductivity. Its .156-inch pitch and single centerline row spacing accommodate efficient signal transmission, while the 26 available positions provide ample connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's versatile and dependable for a wide range of applications in the electronics industry. Trust in this Card Edge Connector for seamless board-to-board connections with uncompromising quality.

