| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-521-101 |
306-026-521-101
| Heilind Number: | EDA306-026-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, engineered for seamless integration in PCB assemblies. Featuring a vibrant green hue for easy identification, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material crafted from Copper Alloy, it guarantees efficient power transmission, while its .156-inch pitch and single centerline row spacing facilitate seamless installation. Offering 26 positions in a straight mount orientation, it caters to diverse connection needs. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connectivity requirements.

