| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-026-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-026-521-168 |
306-026-521-168
| Heilind Number: | EDA306-026-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-026-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient PCB integration, this component features a single centerline row with 26 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing provides durability, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and a straight mount orientation, it facilitates straightforward installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a dependable solution for your connectivity needs. Perfect for a variety of applications, it guarantees optimal performance in any electronic setup. Elevate your connectivity standards with this high-quality Card Edge Connector.

