| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-400-101 |
306-027-400-101
| Heilind Number: | EDA306-027-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic devices. Featuring a sleek green design, this connector ensures seamless transmission of data and power with a high amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With 27 positions and a .156-inch pitch, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide superior conductivity, while the straight mount orientation and single-center row spacing make installation a breeze. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is reliable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

