| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-400-102 |
306-027-400-102
| Heilind Number: | EDA306-027-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamlessly integrating PCBs in electronic devices. Designed for optimal performance, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a contact material of copper alloy and a pitch of .156 inches, it guarantees reliable connectivity. This connector offers 27 positions in a single centerline row configuration, perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. Trust in this essential connector for seamless board-to-board connections in your electronic designs.

