| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-420-107 |
306-027-420-107
| Heilind Number: | EDA306-027-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and reliability in mind, this connector features a single centerline row with 27 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees longevity and performance. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. With an amperage rating of 5A and a wide operating temperature range from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Trust in its quality and efficiency for your connectivity needs.

