| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-421-104 |
306-027-421-104
| Heilind Number: | EDA306-027-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts durability and performance. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring 27 positions in a single centerline row, it offers ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. Trust in its 5A amperage and .156" pitch for efficient power transmission. Elevate your electronic assemblies with this essential component.

