| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-421-107 |
306-027-421-107
| Heilind Number: | EDA306-027-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this Card Edge Connector. Crafted for optimal performance, it features 27 positions in a single centerline row, with a pitch of .156 inches. The housing is constructed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contacts provide reliable conductivity, while the green color coding simplifies identification. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and center row spacing make installation efficient, perfect for PCB connectors in various electronic setups.

