| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-421-112 |
306-027-421-112
| Heilind Number: | EDA306-027-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5A, it ensures reliable power transmission. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing optimal conductivity. The centerline pitch of .156 inches and single-row spacing cater to efficient board-to-board connections. With 27 positions available, this connector offers ample room for versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance flexibility in installation. Trust in this essential component for seamless data transfer and power supply in your electronic assemblies.

