| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-421-178 |
306-027-421-178
| Heilind Number: | EDA306-027-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication between boards. Crafted with precision and durability in mind, this connector features a vibrant green hue and is designed for optimal performance in various electronic applications. With a maximum amperage of 5A, it guarantees reliable power transmission. The housing, made of UL 94V-0 rated Thermoplastic Polyester, offers robust protection and compliance with safety standards. Its 27 positions, arranged in a single centerline row with a pitch of .156 inches, facilitate efficient data transfer. Engineered for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and functionality of this essential component, perfect for your board-to-board connections.

