| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-500-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-500-103 |
306-027-500-103
| Heilind Number: | EDA306-027-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-500-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, featuring a sleek green design. Perfect for secure PCB connections, this connector boasts a high amperage of 5A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees longevity and performance. With 27 positions and single centerline row spacing, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.

