| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-520-102 |
306-027-520-102
| Heilind Number: | EDA306-027-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, this connector combines aesthetic appeal with high performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and single centerline row spacing offer convenient installation. With 27 positions available, it accommodates multiple connections with ease. The straight mount orientation further simplifies setup, making it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore the full range of products in our PCB Connectors category for more options.

