| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-520-103 |
306-027-520-103
| Heilind Number: | EDA306-027-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 27 positions with a single centerline row for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures robustness in various operating environments, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and straight mount orientation, this connector offers easy and secure installation. Its green color adds a touch of visual distinction, making it a practical and aesthetically pleasing choice for your projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications where connectivity is critical. Trust in the quality and performance of this connector to meet your connectivity needs with precision.

